



SRB-R-2 | |
|---|---|
DigiKey Part Number | RP995-ND |
Manufacturer | |
Manufacturer Product Number | SRB-R-2 |
Description | BUSHING W/STR RELIEF PA66 BLACK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Variable Size Bushing, Strain Relief Variable Size Black |
Datasheet | Datasheet |
EDA/CAD Models | SRB-R-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Bushing, Strain Relief | |
For Use With/Related Products | SVI, SVT | |
Panel Thickness | 0.098" (2.49mm) | |
Panel Cutout Dimensions | Variable Size | |
Diameter - Inside | Variable Size | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Material Flammability Rating | UL94 V-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,37000 Kč | 4,37 Kč |
| 10 | 3,68700 Kč | 36,87 Kč |
| 25 | 3,44960 Kč | 86,24 Kč |
| 50 | 3,27860 Kč | 163,93 Kč |
| 100 | 3,12240 Kč | 312,24 Kč |
| 250 | 2,92704 Kč | 731,76 Kč |
| 500 | 2,78706 Kč | 1 393,53 Kč |
| 1 000 | 2,65395 Kč | 2 653,95 Kč |
| 3 000 | 2,45579 Kč | 7 367,37 Kč |
| Unit Price without VAT: | 4,37000 Kč |
|---|---|
| Unit Price with VAT: | 5,28770 Kč |


