40984
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40984
SRB-F-6
SRB-F-6
Supporting your Project: Printed Circuit Board Solutions

SRB-F-6

DigiKey Part Number
RPC5160-ND
Manufacturer
Manufacturer Product Number
SRB-F-6
Description
BUSHING W/STR RELIEF PA66 BLACK
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Variable Size Bushing, Strain Relief Variable Size Black
Datasheet
 Datasheet
EDA/CAD Models
SRB-F-6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Bushing, Grommet Type
Bushing, Strain Relief
For Use With/Related Products
SPT-1
Panel Thickness
0.098" (2.49mm)
Panel Cutout Dimensions
Variable Size
Diameter - Inside
Variable Size
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Material Flammability Rating
UL94 V-2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 453
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13,58000 Kč3,58 Kč
103,05200 Kč30,52 Kč
252,86280 Kč71,57 Kč
502,72800 Kč136,40 Kč
1002,59760 Kč259,76 Kč
2502,43508 Kč608,77 Kč
5002,31844 Kč1 159,22 Kč
1 0002,20751 Kč2 207,51 Kč
3 0002,04269 Kč6 128,07 Kč
Manufacturers Standard Package
Unit Price without VAT:3,58000 Kč
Unit Price with VAT:4,33180 Kč