


SR1-3/8A | |
|---|---|
DigiKey Part Number | RPC6217-ND |
Manufacturer | |
Manufacturer Product Number | SR1-3/8A |
Description | HOLE PLUG SHT METAL 1.375" BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Black |
EDA/CAD Models | SR1-3/8A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Body Plug | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,32000 Kč | 6,32 Kč |
| 10 | 5,45200 Kč | 54,52 Kč |
| 25 | 5,10240 Kč | 127,56 Kč |
| 50 | 4,85840 Kč | 242,92 Kč |
| 100 | 4,62680 Kč | 462,68 Kč |
| 250 | 4,33716 Kč | 1 084,29 Kč |
| 500 | 4,12916 Kč | 2 064,58 Kč |
| 1 800 | 3,77204 Kč | 6 789,67 Kč |
| 3 600 | 3,59195 Kč | 12 931,02 Kč |
| Unit Price without VAT: | 6,32000 Kč |
|---|---|
| Unit Price with VAT: | 7,64720 Kč |


