


SR-4100W | |
|---|---|
DigiKey Part Number | RP993-ND |
Manufacturer | |
Manufacturer Product Number | SR-4100W |
Description | SNAP RIVET 0.158" NYLON WHITE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.158" (4.01mm) Snap Rivet 0.295" ~ 0.335" (7.49mm ~ 8.51mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | SR-4100W Models |
Category | Rivet Length 0.394" (10.01mm) |
Manufacturer Essentra Components | Head Diameter 0.315" (8.00mm) |
Series | Head Height 0.071" (1.80mm) |
Packaging Bulk | Hole Diameter 0.163" (4.14mm) |
Part Status Active | Grip Range 0.295" ~ 0.335" (7.49mm ~ 8.51mm) |
Type Snap Rivet | Color White |
Rivet Diameter 0.158" (4.01mm) | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 5 | 8,65200 Kč | 43,26 Kč |
| 10 | 8,04200 Kč | 80,42 Kč |
| 25 | 7,31560 Kč | 182,89 Kč |
| 50 | 6,84120 Kč | 342,06 Kč |
| 100 | 6,41910 Kč | 641,91 Kč |
| 250 | 5,92984 Kč | 1 482,46 Kč |
| 500 | 5,60520 Kč | 2 802,60 Kč |
| 1 000 | 5,31438 Kč | 5 314,38 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |


