


SR-4090B | |
|---|---|
DigiKey Part Number | RP992-ND |
Manufacturer | |
Manufacturer Product Number | SR-4090B |
Description | SNAP RIVET 0.158" NYLON BLACK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.158" (4.01mm) Snap Rivet 0.256" ~ 0.295" (6.50mm ~ 7.49mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | SR-4090B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Snap Rivet | |
Rivet Diameter | 0.158" (4.01mm) | |
Rivet Length | 0.354" (9.00mm) | |
Head Diameter | 0.315" (8.00mm) | |
Head Height | 0.071" (1.80mm) | |
Hole Diameter | 0.163" (4.14mm) | |
Grip Range | 0.256" ~ 0.295" (6.50mm ~ 7.49mm) | |
Features | - | |
Color | Black | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 5 | 7,98000 Kč | 39,90 Kč |
| 10 | 7,41200 Kč | 74,12 Kč |
| 25 | 6,74440 Kč | 168,61 Kč |
| 50 | 6,30780 Kč | 315,39 Kč |
| 100 | 5,91300 Kč | 591,30 Kč |
| 250 | 5,45948 Kč | 1 364,87 Kč |
| 500 | 5,15836 Kč | 2 579,18 Kč |
| 1 000 | 4,88896 Kč | 4 888,96 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |


