


SR-3545W | |
|---|---|
DigiKey Part Number | RPC5141-ND |
Manufacturer | |
Manufacturer Product Number | SR-3545W |
Description | SNAP RIVET 0.138" NYLON WHITE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.138" (3.51mm) Snap Rivet 0.083" ~ 0.118" (2.11mm ~ 3.00mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | SR-3545W Models |
Category | Rivet Length 0.177" (4.50mm) |
Manufacturer Essentra Components | Head Diameter 0.252" (6.40mm) |
Series | Head Height 0.063" (1.60mm) 1/16" |
Packaging Bulk | Hole Diameter 0.144" (3.66mm) |
Part Status Active | Grip Range 0.083" ~ 0.118" (2.11mm ~ 3.00mm) |
Type Snap Rivet | Color White |
Rivet Diameter 0.138" (3.51mm) | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 5 | 6,76200 Kč | 33,81 Kč |
| 10 | 6,25700 Kč | 62,57 Kč |
| 25 | 5,68640 Kč | 142,16 Kč |
| 50 | 5,31240 Kč | 265,62 Kč |
| 100 | 4,97860 Kč | 497,86 Kč |
| 250 | 4,59184 Kč | 1 147,96 Kč |
| 500 | 4,33440 Kč | 2 167,20 Kč |
| 1 000 | 4,10427 Kč | 4 104,27 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |


