


SR-3230B | |
|---|---|
DigiKey Part Number | RP1079-ND |
Manufacturer | |
Manufacturer Product Number | SR-3230B |
Description | SNAP RIVET 0.118" NYLON BLACK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.118" (3.00mm) Snap Rivet 0.807" ~ 0.847" (20.50mm ~ 21.51mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | SR-3230B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Snap Rivet | |
Rivet Diameter | 0.118" (3.00mm) | |
Rivet Length | 0.906" (23.00mm) | |
Head Diameter | 0.252" (6.40mm) | |
Head Height | 0.063" (1.60mm) 1/16" | |
Hole Diameter | 0.124" (3.15mm) | |
Grip Range | 0.807" ~ 0.847" (20.50mm ~ 21.51mm) | |
Features | - | |
Color | Black | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,17000 Kč | 16,17 Kč |
| 5 | 13,43800 Kč | 67,19 Kč |
| 10 | 12,49400 Kč | 124,94 Kč |
| 25 | 11,41440 Kč | 285,36 Kč |
| 50 | 10,70060 Kč | 535,03 Kč |
| 100 | 10,06220 Kč | 1 006,22 Kč |
| 250 | 9,32312 Kč | 2 330,78 Kč |
| 500 | 8,83176 Kč | 4 415,88 Kč |
| 1 000 | 8,39269 Kč | 8 392,69 Kč |
| Unit Price without VAT: | 16,17000 Kč |
|---|---|
| Unit Price with VAT: | 19,56570 Kč |

