Cable Clamp, P-Type Black, Silver Fastener 0.250" (6.35mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Clamp, P-Type Black, Silver Fastener 0.250" (6.35mm)
Supporting your Project: Printed Circuit Board Solutions

SPNW-4

DigiKey Part Number
RPC3231-ND
Manufacturer
Manufacturer Product Number
SPNW-4
Description
CBL CLAMP P-TYPE FASTENER
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Cable Clamp, P-Type Black, Silver Fastener 0.250" (6.35mm)
Datasheet
 Datasheet
EDA/CAD Models
SPNW-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Clamp, P-Type
Type Attributes
Cushioned
Opening Size
0.250" (6.35mm)
Mounting Type
Fastener
Material
Steel
Color
Black, Silver
Length
-
Width
0.750" (19.05mm)
Height
-
Panel Hole Size
0.409" (10.39mm)
Material Thickness
0.031" (0.80mm)
Material Flammability Rating
-
Adhesive
-
Features
Neoprene Protective Coating
Screw Size
3/8" (M10)
Bundle Center to Mounting Center
0.630" (16.00mm)
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 68
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
123,10000 Kč23,10 Kč
1019,54900 Kč195,49 Kč
2518,31880 Kč457,97 Kč
5017,43680 Kč871,84 Kč
10016,60520 Kč1 660,52 Kč
30015,36493 Kč4 609,48 Kč
50014,82038 Kč7 410,19 Kč
1 00014,11276 Kč14 112,76 Kč
2 50013,22924 Kč33 073,10 Kč
Manufacturers Standard Package
Unit Price without VAT:23,10000 Kč
Unit Price with VAT:27,95100 Kč