Cable Clamp, P-Type Black, Silver Fastener 0.625" (15.88mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Clamp, P-Type Black, Silver Fastener 0.625" (15.88mm)
Supporting your Project: Printed Circuit Board Solutions

SPNW-10

DigiKey Part Number
RPC2105-ND
Manufacturer
Essentra Components
Manufacturer Product Number
SPNW-10
Description
CBL CLAMP P-TYPE FASTENER
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Cable Clamp, P-Type Black, Silver Fastener 0.625" (15.88mm)
Datasheet
 Datasheet
EDA/CAD Models
SPNW-10 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Clamp, P-Type
Type Attributes
Cushioned
Opening Size
0.625" (15.88mm)
Mounting Type
Fastener
Material
Steel
Color
Black, Silver
Length
-
Width
0.750" (19.05mm)
Height
-
Panel Hole Size
0.409" (10.39mm)
Material Thickness
0.031" (0.80mm)
Material Flammability Rating
-
Adhesive
-
Features
Neoprene Protective Coating
Screw Size
3/8" (M10)
Bundle Center to Mounting Center
0.880" (22.35mm)
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 247
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
128,77000 Kč28,77 Kč
1024,44200 Kč244,42 Kč
2522,90480 Kč572,62 Kč
5021,81280 Kč1 090,64 Kč
10020,76910 Kč2 076,91 Kč
30019,21807 Kč5 765,42 Kč
50018,53746 Kč9 268,73 Kč
1 00017,65239 Kč17 652,39 Kč
2 50016,54743 Kč41 368,57 Kč
Manufacturers Standard Package
Unit Price without VAT:28,77000 Kč
Unit Price with VAT:34,81170 Kč