


SPGS-3 | |
|---|---|
DigiKey Part Number | RPC1404-ND |
Manufacturer | |
Manufacturer Product Number | SPGS-3 |
Description | GROMMET EDGE SLOT PE NATURAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Edging - 100' L (30.48m) Grommet - Edging, Slotted Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet - Edging, Slotted | |
For Use With/Related Products | Edges, Irregular Holes | |
Panel Thickness | 0.106" ~ 0.164" (2.69mm ~ 4.17mm) | |
Panel Cutout Dimensions | Edging - 100' L (30.48m) | |
Diameter - Inside | - | |
Features | - | |
Material | Polyethylene (PE) | |
Color | Natural | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 813,67000 Kč | 813,67 Kč |
| 10 | 691,48500 Kč | 6 914,85 Kč |
| 25 | 648,20000 Kč | 16 205,00 Kč |
| 50 | 617,27400 Kč | 30 863,70 Kč |
| 100 | 587,83690 Kč | 58 783,69 Kč |
| 250 | 566,31608 Kč | 141 579,02 Kč |
| Unit Price without VAT: | 813,67000 Kč |
|---|---|
| Unit Price with VAT: | 984,54070 Kč |


