SP1-8-01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SP1-8-01
SP1-8-01
SP1-8-01
Supporting your Project: Printed Circuit Board Solutions

SP1-8-01

DigiKey Part Number
RP785-ND
Manufacturer
Manufacturer Product Number
SP1-8-01
Description
BOARD SUPRT SNAP LOCK NYLON 1/2"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Board Support Snap Lock / Snap Lock Nylon 0.500" (12.70mm) 1/2"
Datasheet
 Datasheet
EDA/CAD Models
SP1-8-01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Holding Type
Snap Lock
Mounting Type
Snap Lock
Between Board Height
0.500" (12.70mm) 1/2"
Length - Overall
0.813" (20.65mm)
Support Hole Diameter
0.157" (3.99mm)
Support Panel Thickness
0.062" (1.57mm) 1/16"
Mounting Hole Diameter
0.157" (4.00mm)
Mounting Panel Thickness
0.062" (1.57mm) 1/16"
Features
-
Material
Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17,79000 Kč7,79 Kč
56,40000 Kč32,00 Kč
105,93600 Kč59,36 Kč
255,38880 Kč134,72 Kč
505,03100 Kč251,55 Kč
1004,71100 Kč471,10 Kč
2504,34220 Kč1 085,55 Kč
5004,09802 Kč2 049,01 Kč
1 0003,87952 Kč3 879,52 Kč
Manufacturers Standard Package
Unit Price without VAT:7,79000 Kč
Unit Price with VAT:9,42590 Kč