


SLP100-245-01 | |
|---|---|
DigiKey Part Number | SLP100-245-01-ND |
Manufacturer | |
Manufacturer Product Number | SLP100-245-01 |
Description | SNAP LOCK PIN 0.090" NYLON NRTL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 0.090" (2.29mm) Snap Lock Pin 0.245" (6.22mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | SLP100-245-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Snap Lock Pin | |
Rivet Diameter | 0.090" (2.29mm) | |
Rivet Length | 0.325" (8.26mm) | |
Head Diameter | 0.210" (5.33mm) | |
Head Height | 0.051" (1.30mm) | |
Hole Diameter | 0.098" (2.49mm) | |
Grip Range | 0.245" (6.22mm) | |
Features | - | |
Color | Natural | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,79000 Kč | 3,79 Kč |
| 5 | 3,11600 Kč | 15,58 Kč |
| 10 | 2,88400 Kč | 28,84 Kč |
| 25 | 2,60160 Kč | 65,04 Kč |
| 50 | 2,42080 Kč | 121,04 Kč |
| 100 | 2,26080 Kč | 226,08 Kč |
| 250 | 2,07216 Kč | 518,04 Kč |
| 500 | 1,94838 Kč | 974,19 Kč |
| 1 000 | 1,83767 Kč | 1 837,67 Kč |
| Unit Price without VAT: | 3,79000 Kč |
|---|---|
| Unit Price with VAT: | 4,58590 Kč |


