


SLP-1-245-01 | |
|---|---|
DigiKey Part Number | RPC1131-ND |
Manufacturer | |
Manufacturer Product Number | SLP-1-245-01 |
Description | SNAP LOCK PIN 0.090" NYLON NRTL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 0.090" (2.29mm) Snap Lock Pin 0.245" (6.22mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | SLP-1-245-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Snap Lock Pin | |
Rivet Diameter | 0.090" (2.29mm) | |
Rivet Length | 0.325" (8.26mm) | |
Head Diameter | 0.210" (5.33mm) | |
Head Height | 0.051" (1.30mm) | |
Hole Diameter | 0.098" (2.49mm) | |
Grip Range | 0.245" (6.22mm) | |
Features | - | |
Color | Natural | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 5 | 7,14000 Kč | 35,70 Kč |
| 10 | 6,63500 Kč | 66,35 Kč |
| 25 | 6,03080 Kč | 150,77 Kč |
| 50 | 5,63580 Kč | 281,79 Kč |
| 100 | 5,28310 Kč | 528,31 Kč |
| 250 | 4,87320 Kč | 1 218,30 Kč |
| 500 | 4,60192 Kč | 2 300,96 Kč |
| 1 000 | 4,35897 Kč | 4 358,97 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |


