


SLG-1S-B | |
|---|---|
DigiKey Part Number | RPC5066-ND |
Manufacturer | |
Manufacturer Product Number | SLG-1S-B |
Description | SNAP LATCH GROMMET BLACK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | SLG-1S-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Hardware Type | - | |
Specifications | - | |
For Use With/Related Products | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 5 | 5,71200 Kč | 28,56 Kč |
| 10 | 5,29100 Kč | 52,91 Kč |
| 25 | 4,80440 Kč | 120,11 Kč |
| 50 | 4,48520 Kč | 224,26 Kč |
| 100 | 4,19960 Kč | 419,96 Kč |
| 250 | 3,86784 Kč | 966,96 Kč |
| 500 | 3,64778 Kč | 1 823,89 Kč |
| 1 000 | 3,45144 Kč | 3 451,44 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |

