


SHR-C4 | |
|---|---|
DigiKey Part Number | SHR-C4-ND |
Manufacturer | |
Manufacturer Product Number | SHR-C4 |
Description | CBL CLIP C-TYPE BLACK ARROWHEAD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, C-Type Black Arrowhead 0.787" ~ 0.984" (19.99mm ~ 24.99mm) |
Datasheet | Datasheet |
EDA/CAD Models | SHR-C4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, C-Type | |
Type Attributes | Hinged, Locking | |
Opening Size | 0.787" ~ 0.984" (19.99mm ~ 24.99mm) | |
Mounting Type | Arrowhead | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | 1.180" (29.97mm) | |
Width | 0.490" (12.44mm) | |
Height | - | |
Panel Hole Size | 0.374" (9.50mm), Square | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.031" ~ 0.079" (0.79mm ~ 2.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,00000 Kč | 12,00 Kč |
| 10 | 10,27200 Kč | 102,72 Kč |
| 25 | 9,62400 Kč | 240,60 Kč |
| 50 | 9,16520 Kč | 458,26 Kč |
| 100 | 8,72730 Kč | 872,73 Kč |
| 250 | 8,18088 Kč | 2 045,22 Kč |
| 500 | 7,78976 Kč | 3 894,88 Kč |
| 1 000 | 7,41739 Kč | 7 417,39 Kč |
| 2 500 | 6,95282 Kč | 17 382,05 Kč |
| Unit Price without VAT: | 12,00000 Kč |
|---|---|
| Unit Price with VAT: | 14,52000 Kč |


