Board Support Snap Lock / Screw Mount Nylon 0.472" (12.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Board Support Snap Lock / Screw Mount Nylon 0.472" (12.00mm)
Supporting your Project: Printed Circuit Board Solutions

SFCBS-M4-12M-01

DigiKey Part Number
RPC5019-ND
Manufacturer
Manufacturer Product Number
SFCBS-M4-12M-01
Description
BRD SPT SNAP LOCK SCRW MNT 12MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Board Support Snap Lock / Screw Mount Nylon 0.472" (12.00mm)
Datasheet
 Datasheet
EDA/CAD Models
SFCBS-M4-12M-01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bag
Part Status
Active
Holding Type
Snap Lock
Mounting Type
Screw Mount
Between Board Height
0.472" (12.00mm)
Length - Overall
0.874" (22.20mm)
Support Hole Diameter
0.157" (3.99mm)
Support Panel Thickness
0.062" (1.57mm) 1/16"
Mounting Hole Diameter
-
Mounting Panel Thickness
-
Features
M4 Thread
Material
Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 679
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
112,81000 Kč12,81 Kč
1010,87700 Kč108,77 Kč
2510,20520 Kč255,13 Kč
509,71360 Kč485,68 Kč
1009,24960 Kč924,96 Kč
2508,66964 Kč2 167,41 Kč
5008,25516 Kč4 127,58 Kč
1 0007,86060 Kč7 860,60 Kč
3 0007,27413 Kč21 822,39 Kč
Manufacturers Standard Package
Unit Price without VAT:12,81000 Kč
Unit Price with VAT:15,50010 Kč