



SCBSB-8-01A-RT | |
|---|---|
DigiKey Part Number | RPC3214-ND |
Manufacturer | |
Manufacturer Product Number | SCBSB-8-01A-RT |
Description | BRD SPT THR STUD ADHESIVE 1/2" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Board Support Threaded Stud / Adhesive Nylon 0.500" (12.70mm) 1/2" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Threaded Stud | |
Mounting Type | Adhesive | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.799" (20.30mm) | |
Support Hole Diameter | - | |
Support Panel Thickness | 0.299" (7.60mm) | |
Mounting Hole Diameter | - | |
Mounting Panel Thickness | - | |
Features | 6-32 Thread | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,41000 Kč | 20,41 Kč |
| 5 | 17,08000 Kč | 85,40 Kč |
| 10 | 15,91400 Kč | 159,14 Kč |
| 25 | 14,57280 Kč | 364,32 Kč |
| 50 | 13,67280 Kč | 683,64 Kč |
| 100 | 12,87710 Kč | 1 287,71 Kč |
| 250 | 11,95060 Kč | 2 987,65 Kč |
| 500 | 11,33526 Kč | 5 667,63 Kč |
| 1 000 | 10,78494 Kč | 10 784,94 Kč |
| Unit Price without VAT: | 20,41000 Kč |
|---|---|
| Unit Price with VAT: | 24,69610 Kč |


