


RX2525-0 | |
|---|---|
DigiKey Part Number | RPC4988-ND |
Manufacturer | |
Manufacturer Product Number | RX2525-0 |
Description | WIRE DUCT FLEXIBLE SCREW 1.64' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray Flexible Screw 1.64' (500.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | RX2525-0 Models |
Category | Length 1.64' (500.00mm) |
Manufacturer Essentra Components | Width 0.984" (25.00mm) |
Series | Mounting Type Screw |
Packaging Bulk | Material Polypropylene (PP) |
Part Status Active | Color Gray |
Wire Duct Type Flexible | Base Product Number |
Height 0.984" (25.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,45000 Kč | 152,45 Kč |
| 10 | 129,55400 Kč | 1 295,54 Kč |
| 25 | 121,42920 Kč | 3 035,73 Kč |
| 70 | 112,91757 Kč | 7 904,23 Kč |
| 140 | 107,52800 Kč | 15 053,92 Kč |
| 280 | 102,39679 Kč | 28 671,10 Kč |
| 560 | 97,51250 Kč | 54 607,00 Kč |
| 1 050 | 93,28586 Kč | 97 950,15 Kč |
| Unit Price without VAT: | 152,45000 Kč |
|---|---|
| Unit Price with VAT: | 184,46450 Kč |



