41223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
41223
Supporting your Project: Printed Circuit Board Solutions

RWM150A

DigiKey Part Number
RWM150A-ND
Manufacturer
Manufacturer Product Number
RWM150A
Description
WASHER FLAT RETAINING M3 NYLON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
M3 Washer 0.087" (2.20mm) Thick Nylon
Datasheet
 Datasheet
EDA/CAD Models
RWM150A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
-
Packaging
Bulk
Part Status
Active
Type
-
Thread/Screw/Hole Size
M3
Diameter - Inside
0.126" (3.20mm)
Diameter - Outside
0.217" (5.50mm)
Thickness
0.087" (2.20mm)
Plating
-
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 0004,24494 Kč4 244,94 Kč
Manufacturers Standard Package
Unit Price without VAT:4,24494 Kč
Unit Price with VAT:5,13638 Kč