RSDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RSDC

RSDC-800

DigiKey Part Number
RPC3205-ND
Manufacturer
Manufacturer Product Number
RSDC-800
Description
CARD GUIDE SNAP-IN NAT 8.0"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
EDA/CAD Models
RSDC-800 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Nylon, Snap-In Mount, 8.000" (203.20mm)
For Use With/Related Products
1/16" (1.6mm) Thick PC Boards
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 447
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
130,62000 Kč30,62 Kč
1025,97500 Kč259,75 Kč
2524,34600 Kč608,65 Kč
5023,17960 Kč1 158,98 Kč
10022,07150 Kč2 207,15 Kč
25020,68836 Kč5 172,09 Kč
50019,70060 Kč9 850,30 Kč
1 00018,76012 Kč18 760,12 Kč
2 50017,58602 Kč43 965,05 Kč
Manufacturers Standard Package
Unit Price without VAT:30,62000 Kč
Unit Price with VAT:37,05020 Kč