Nylon, Snap-In Mount, 6.000" (152.40mm) 1/16" (1.6mm) Thick PC Boards
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Nylon, Snap-In Mount, 6.000" (152.40mm) 1/16" (1.6mm) Thick PC Boards
Supporting your Project: Printed Circuit Board Solutions

RSDC-600

DigiKey Part Number
RPC1639-ND
Manufacturer
Manufacturer Product Number
RSDC-600
Description
CARD GUIDE SNAP-IN NAT 6.0"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Nylon, Snap-In Mount, 6.000" (152.40mm) 1/16" (1.6mm) Thick PC Boards
Datasheet
 Datasheet
EDA/CAD Models
RSDC-600 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Nylon, Snap-In Mount, 6.000" (152.40mm)
For Use With/Related Products
1/16" (1.6mm) Thick PC Boards
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 087
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
130,24000 Kč30,24 Kč
1025,63900 Kč256,39 Kč
2524,03840 Kč600,96 Kč
5022,88780 Kč1 144,39 Kč
10021,79380 Kč2 179,38 Kč
25020,42852 Kč5 107,13 Kč
50019,45254 Kč9 726,27 Kč
1 00018,52381 Kč18 523,81 Kč
2 50017,36442 Kč43 411,05 Kč
Manufacturers Standard Package
Unit Price without VAT:30,24000 Kč
Unit Price with VAT:36,59040 Kč