


RSDC-550 | |
|---|---|
DigiKey Part Number | RP976-ND |
Manufacturer | |
Manufacturer Product Number | RSDC-550 |
Description | CARD GUIDE SNAP-IN NAT 5.5" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Nylon, Snap-In Mount, 5.500" (139.70mm) 1/16" (1.6mm) Thick PC Boards |
Datasheet | Datasheet |
EDA/CAD Models | RSDC-550 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Nylon, Snap-In Mount, 5.500" (139.70mm) | |
For Use With/Related Products | 1/16" (1.6mm) Thick PC Boards | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,24000 Kč | 30,24 Kč |
| 10 | 25,63900 Kč | 256,39 Kč |
| 25 | 24,03840 Kč | 600,96 Kč |
| 50 | 22,88780 Kč | 1 144,39 Kč |
| 100 | 21,79380 Kč | 2 179,38 Kč |
| 250 | 20,42852 Kč | 5 107,13 Kč |
| 500 | 19,45254 Kč | 9 726,27 Kč |
| 1 000 | 18,52381 Kč | 18 523,81 Kč |
| 2 500 | 17,36442 Kč | 43 411,05 Kč |
| Unit Price without VAT: | 30,24000 Kč |
|---|---|
| Unit Price with VAT: | 36,59040 Kč |



