


RSDC-350 | |
|---|---|
DigiKey Part Number | RPC1391-ND |
Manufacturer | |
Manufacturer Product Number | RSDC-350 |
Description | CARD GUIDE SNAP-IN NAT 3.5" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Nylon, Snap-In Mount, 3.500" (88.90mm) 1/16" (1.6mm) Thick PC Boards |
Datasheet | Datasheet |
EDA/CAD Models | RSDC-350 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Nylon, Snap-In Mount, 3.500" (88.90mm) | |
For Use With/Related Products | 1/16" (1.6mm) Thick PC Boards | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,88000 Kč | 26,88 Kč |
| 10 | 22,86700 Kč | 228,67 Kč |
| 25 | 21,43480 Kč | 535,87 Kč |
| 50 | 20,41420 Kč | 1 020,71 Kč |
| 100 | 19,43780 Kč | 1 943,78 Kč |
| 250 | 18,21872 Kč | 4 554,68 Kč |
| 500 | 17,34854 Kč | 8 674,27 Kč |
| 1 000 | 16,51997 Kč | 16 519,97 Kč |
| 2 500 | 15,48594 Kč | 38 714,85 Kč |
| Unit Price without VAT: | 26,88000 Kč |
|---|---|
| Unit Price with VAT: | 32,52480 Kč |

