Nylon, Snap-In Mount, 5.000" (127.00mm) 1/16" (1.6mm) Thick PC Boards
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Nylon, Snap-In Mount, 5.000" (127.00mm) 1/16" (1.6mm) Thick PC Boards
21750
Supporting your Project: Printed Circuit Board Solutions

RN-500-2

DigiKey Part Number
RPC4946-ND
Manufacturer
Manufacturer Product Number
RN-500-2
Description
CARD GUIDE NARROW NAT 5"
Customer Reference
Detailed Description
Nylon, Snap-In Mount, 5.000" (127.00mm) 1/16" (1.6mm) Thick PC Boards
Datasheet
 Datasheet
EDA/CAD Models
RN-500-2 Models
Product Attributes
Filter Similar Products
Category
Part Status
Obsolete
Manufacturer
Essentra Components
Accessory Type
Nylon, Snap-In Mount, 5.000" (127.00mm)
Series
For Use With/Related Products
1/16" (1.6mm) Thick PC Boards
Packaging
Bulk
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
21CGS00500Essentra Components0145-21CGS00500-ND16,17644 KčMFR Recommended
8625Keystone Electronics036-8625-ND31,71000 KčSimilar
N-500-2Bivar Inc.4 783492-1524-ND12,81000 KčSimilar
In-Stock: 4 810
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
122,47000 Kč22,47 Kč
1019,10800 Kč191,08 Kč
2517,90720 Kč447,68 Kč
5017,05040 Kč852,52 Kč
10016,23360 Kč1 623,36 Kč
25015,21516 Kč3 803,79 Kč
50014,48862 Kč7 244,31 Kč
1 00013,79674 Kč13 796,74 Kč
2 50012,93309 Kč32 332,72 Kč
Manufacturers Standard Package
Unit Price without VAT:22,47000 Kč
Unit Price with VAT:27,18870 Kč