



RN-350-2 | |
|---|---|
DigiKey Part Number | RPC4943-ND |
Manufacturer | |
Manufacturer Product Number | RN-350-2 |
Description | CARD GUIDE NARROW NAT 3-1/2" |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | RN-350-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Nylon, Snap-In Mount, 3.500" (88.90mm) | |
For Use With/Related Products | 1/16" (1.6mm) Thick PC Boards |




