


RMF-092-T | |
|---|---|
DigiKey Part Number | RPC3203-ND |
Manufacturer | |
Manufacturer Product Number | RMF-092-T |
Description | FAN SCREEN METAL SILVER 92X92 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 92mm Sq Fan Filter/Screen Stainless Steel Filters |
Datasheet | Datasheet |
EDA/CAD Models | RMF-092-T Models |
Category | Fan Accessory Type Filter/Screen |
Manufacturer Essentra Components | Fits Fan Size 92mm Sq |
Series | Features Filters |
Packaging Bulk | Material Stainless Steel |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,06000 Kč | 56,06 Kč |
| 10 | 46,95200 Kč | 469,52 Kč |
| 25 | 43,30640 Kč | 1 082,66 Kč |
| 50 | 40,62700 Kč | 2 031,35 Kč |
| 100 | 38,02950 Kč | 3 802,95 Kč |
| 400 | 33,19470 Kč | 13 277,88 Kč |
| 800 | 31,69124 Kč | 25 352,99 Kč |
| Unit Price without VAT: | 56,06000 Kč |
|---|---|
| Unit Price with VAT: | 67,83260 Kč |


