




RLEHCBS-7-01BK | |
|---|---|
DigiKey Part Number | RPC3202-ND |
Manufacturer | |
Manufacturer Product Number | RLEHCBS-7-01BK |
Description | BRD SPT EDGE HOLD SNAP LOCK 1/2" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Board Support Edge Holding / Snap Lock Nylon 0.500" (12.70mm) 1/2" |
Datasheet | Datasheet |
EDA/CAD Models | RLEHCBS-7-01BK Models |
Category | Length - Overall 0.791" (20.10mm) |
Manufacturer Essentra Components | Support Hole Diameter 0.156" (3.96mm) 5/32" |
Series | Support Panel Thickness 0.063" (1.60mm) |
Packaging Bulk | Mounting Hole Diameter 0.375" x 0.313" (9.53mm x 7.95mm) Rectangular |
Part Status Active | Mounting Panel Thickness 0.063" (1.60mm) |
Holding Type Edge Holding | Features Locking, Reverse Mounting |
Mounting Type Snap Lock | Material Nylon |
Between Board Height 0.500" (12.70mm) 1/2" | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,84000 Kč | 5,84 Kč |
| 10 | 4,90100 Kč | 49,01 Kč |
| 25 | 4,59640 Kč | 114,91 Kč |
| 50 | 4,37540 Kč | 218,77 Kč |
| 100 | 4,16690 Kč | 416,69 Kč |
| 250 | 3,90500 Kč | 976,25 Kč |
| 500 | 3,71854 Kč | 1 859,27 Kč |
| 1 000 | 3,54064 Kč | 3 540,64 Kč |
| 3 000 | 3,27633 Kč | 9 828,99 Kč |
| Unit Price without VAT: | 5,84000 Kč |
|---|---|
| Unit Price with VAT: | 7,06640 Kč |

