


RKWB-1 | |
|---|---|
DigiKey Part Number | RPC4889-ND |
Manufacturer | |
Manufacturer Product Number | RKWB-1 |
Description | RECLSBLE FSTNR RECT 0.600"X5.2" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop Rectangular 0.600" (15.20mm) X 5.200" (131.98mm) Dia |
Datasheet | Datasheet |
EDA/CAD Models | RKWB-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hook and Loop | |
Shape | Rectangular | |
Length | 5.200" (131.98mm) | |
Width | 0.600" (15.20mm) | |
Diameter | - | |
Mounting Type | Adhesive | |
Features | - | |
Material | Polyethylene (PE) Hook, Polyamide (PA) Loop | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 46,36570 Kč | 4 636,57 Kč |
| 200 | 44,15145 Kč | 8 830,29 Kč |
| 300 | 42,90590 Kč | 12 871,77 Kč |
| 500 | 41,38706 Kč | 20 693,53 Kč |
| 700 | 40,41606 Kč | 28 291,24 Kč |
| 1 000 | 39,41199 Kč | 39 411,99 Kč |
| 2 500 | 36,94640 Kč | 92 366,00 Kč |
| 5 000 | 35,20903 Kč | 176 045,15 Kč |
| Unit Price without VAT: | 46,36570 Kč |
|---|---|
| Unit Price with VAT: | 56,10250 Kč |

