RKW-BLUE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RKW-BLUE
Supporting your Project: Printed Circuit Board Solutions

RKW-8-13-BL

DigiKey Part Number
RKW-8-13-BL-ND
Manufacturer
Manufacturer Product Number
RKW-8-13-BL
Description
RECLSBLE FSTNR RECT 0.5"X12.992"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Reclosable Fastener Hook and Loop - Tie Rectangular 0.500" (12.70mm) X 12.992" (330.00mm) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Hook and Loop - Tie
Shape
Rectangular
Length
12.992" (330.00mm)
Width
0.500" (12.70mm)
Diameter
-
Mounting Type
-
Features
-
Material
Polyethylene (PE) Hook, Polyamide (PA) Loop
Color
Blue
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 390
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1022,54500 Kč225,45 Kč
2021,47100 Kč429,42 Kč
3020,86767 Kč626,03 Kč
5020,12380 Kč1 006,19 Kč
7019,65171 Kč1 375,62 Kč
10019,16180 Kč1 916,18 Kč
25017,96072 Kč4 490,18 Kč
50017,10270 Kč8 551,35 Kč
1 00016,28617 Kč16 286,17 Kč
Manufacturers Standard Package
Unit Price without VAT:22,54500 Kč
Unit Price with VAT:27,27945 Kč