


RDAFCC-50A | |
|---|---|
DigiKey Part Number | RPC4867-ND |
Manufacturer | |
Manufacturer Product Number | RDAFCC-50A |
Description | CBL CLIP FLAT ADHESIVE FASTENER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Flat Gray Adhesive, Fastener 2.000" (50.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | RDAFCC-50A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Flat | |
Type Attributes | Hinged, Top Lock | |
Opening Size | 2.000" (50.80mm) | |
Mounting Type | Adhesive, Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Gray | |
Length | 2.224" (56.50mm) | |
Width | 0.984" (25.00mm) | |
Height | - | |
Panel Hole Size | 0.350" (8.89mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | Rubber Based (RMS-324) | |
Features | - | |
Screw Size | #6 (M3) | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,83000 Kč | 25,83 Kč |
| 10 | 21,94300 Kč | 219,43 Kč |
| 25 | 20,56120 Kč | 514,03 Kč |
| 50 | 19,57440 Kč | 978,72 Kč |
| 100 | 18,63990 Kč | 1 863,99 Kč |
| 300 | 17,24777 Kč | 5 174,33 Kč |
| 500 | 16,63714 Kč | 8 318,57 Kč |
| 1 000 | 15,84257 Kč | 15 842,57 Kč |
| 2 500 | 14,85088 Kč | 37 127,20 Kč |
| Unit Price without VAT: | 25,83000 Kč |
|---|---|
| Unit Price with VAT: | 31,25430 Kč |




