


RCP-46 | |
|---|---|
DigiKey Part Number | RPC2069-ND |
Manufacturer | |
Manufacturer Product Number | RCP-46 |
Description | CARD EJECTOR WHITE 1/16" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | RCP-46 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Ejector | |
For Use With/Related Products | 1/16" (1.6mm) Thick PC Boards |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,08000 Kč | 52,08 Kč |
| 10 | 44,18000 Kč | 441,80 Kč |
| 25 | 41,39960 Kč | 1 034,99 Kč |
| 50 | 39,41740 Kč | 1 970,87 Kč |
| 100 | 37,53600 Kč | 3 753,60 Kč |
| 250 | 35,18424 Kč | 8 796,06 Kč |
| 500 | 33,50440 Kč | 16 752,20 Kč |
| 1 000 | 31,90541 Kč | 31 905,41 Kč |
| 2 500 | 29,90913 Kč | 74 772,82 Kč |
| Unit Price without VAT: | 52,08000 Kč |
|---|---|
| Unit Price with VAT: | 63,01680 Kč |



