


RCP-092-T | |
|---|---|
DigiKey Part Number | RPC4862-ND |
Manufacturer | |
Manufacturer Product Number | RCP-092-T |
Description | FAN FILTER SET 92X92 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 92mm Sq Fan Filter Guard Assembly Polyamide (PA6), Nylon 6, Glass Filled; Stainless Steel |
Datasheet | Datasheet |
EDA/CAD Models | RCP-092-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Filter Guard Assembly | |
Fits Fan Size | 92mm Sq | |
For Use With/Related Products | - | |
Features | - | |
Material | Polyamide (PA6), Nylon 6, Glass Filled; Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,95000 Kč | 120,95 Kč |
| 10 | 100,45400 Kč | 1 004,54 Kč |
| 30 | 90,87933 Kč | 2 726,38 Kč |
| 50 | 86,58320 Kč | 4 329,16 Kč |
| 100 | 80,95780 Kč | 8 095,78 Kč |
| 250 | 73,96672 Kč | 18 491,68 Kč |
| 500 | 70,76074 Kč | 35 380,37 Kč |
| Unit Price without VAT: | 120,95000 Kč |
|---|---|
| Unit Price with VAT: | 146,34950 Kč |


