

RCOFM-80 | |
|---|---|
DigiKey Part Number | RPC3186-ND |
Manufacturer | |
Manufacturer Product Number | RCOFM-80 |
Description | FAN GUARD METAL STEEL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 80mm Sq Fan Finger Guard Steel, Nickel Plated 5 Rings |
Datasheet | Datasheet |
EDA/CAD Models | RCOFM-80 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Finger Guard | |
Fits Fan Size | 80mm Sq | |
For Use With/Related Products | Axial Fans | |
Features | 5 Rings | |
Material | Steel, Nickel Plated | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,03000 Kč | 46,03 Kč |
| 10 | 38,68100 Kč | 386,81 Kč |
| 25 | 35,70280 Kč | 892,57 Kč |
| 50 | 33,50300 Kč | 1 675,15 Kč |
| 100 | 31,37410 Kč | 3 137,41 Kč |
| 300 | 28,18437 Kč | 8 455,31 Kč |
| 500 | 26,79488 Kč | 13 397,44 Kč |
| 1 000 | 25,84482 Kč | 25 844,82 Kč |
| Unit Price without VAT: | 46,03000 Kč |
|---|---|
| Unit Price with VAT: | 55,69630 Kč |






