


RCOFM-40 | |
|---|---|
DigiKey Part Number | RPC2065-ND |
Manufacturer | |
Manufacturer Product Number | RCOFM-40 |
Description | FAN GUARD METAL STEEL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40mm Sq Fan Finger Guard Steel, Nickel Plated 2 Rings |
Datasheet | Datasheet |
EDA/CAD Models | RCOFM-40 Models |
Category | Fits Fan Size 40mm Sq |
Manufacturer Essentra Components | For Use With/Related Products Axial Fans |
Series | Features 2 Rings |
Packaging Bulk | Material Steel, Nickel Plated |
Part Status Active | Base Product Number |
Fan Accessory Type Finger Guard |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,28000 Kč | 26,28 Kč |
| 10 | 22,21100 Kč | 222,11 Kč |
| 25 | 20,54680 Kč | 513,67 Kč |
| 50 | 19,30380 Kč | 965,19 Kč |
| 100 | 18,09420 Kč | 1 809,42 Kč |
| 300 | 16,27287 Kč | 4 881,86 Kč |
| 500 | 15,47436 Kč | 7 737,18 Kč |
| 1 000 | 14,44702 Kč | 14 447,02 Kč |
| Unit Price without VAT: | 26,28000 Kč |
|---|---|
| Unit Price with VAT: | 31,79880 Kč |


