


RCGH-40 | |
|---|---|
DigiKey Part Number | RPC4854-ND |
Manufacturer | |
Manufacturer Product Number | RCGH-40 |
Description | RACK CARD GUIDE "H"TYPE 4.0" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Nylon, Snap-In Mount, 4.000" (101.60mm) 1/16" (1.6mm) Thick PC Boards |
Datasheet | Datasheet |
EDA/CAD Models | RCGH-40 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Nylon, Snap-In Mount, 4.000" (101.60mm) | |
For Use With/Related Products | 1/16" (1.6mm) Thick PC Boards | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 Kč | 17,01 Kč |
| 10 | 14,46800 Kč | 144,68 Kč |
| 25 | 13,54800 Kč | 338,70 Kč |
| 50 | 12,90120 Kč | 645,06 Kč |
| 100 | 12,28590 Kč | 1 228,59 Kč |
| 250 | 11,51532 Kč | 2 878,83 Kč |
| 500 | 10,96474 Kč | 5 482,37 Kč |
| 1 000 | 10,44105 Kč | 10 441,05 Kč |
| 2 500 | 9,78725 Kč | 24 468,12 Kč |
| Unit Price without VAT: | 17,01000 Kč |
|---|---|
| Unit Price with VAT: | 20,58210 Kč |

