

RBS-44BK | |
---|---|
DigiKey Part Number | RPC1379-ND |
Manufacturer | |
Manufacturer Product Number | RBS-44BK |
Description | BUMPER CYLINDRICAL 0.75" DIA BLK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Bumper Cylindrical, Tapered 0.750" Dia (19.05mm) Polyurethane Black |
Datasheet | Datasheet |
EDA/CAD Models | RBS-44BK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bumper | |
Shape | Cylindrical, Tapered | |
Color | Black | |
Size / Dimension | 0.750" Dia (19.05mm) | |
Thickness | 0.161" (4.10mm) | |
Material | Polyurethane | |
Hardness | 60-70 Shore A | |
Form | Sheet | |
Mounting Type | Adhesive, Rubber |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 12,71000 Kč | 12,71 Kč |
5 | 10,49800 Kč | 52,49 Kč |
10 | 9,76900 Kč | 97,69 Kč |
25 | 8,90680 Kč | 222,67 Kč |
98 | 7,84735 Kč | 769,04 Kč |
196 | 7,39357 Kč | 1 449,14 Kč |
294 | 7,15092 Kč | 2 102,37 Kč |
588 | 6,77082 Kč | 3 981,24 Kč |
1 078 | 6,47179 Kč | 6 976,59 Kč |
Unit Price without VAT: | 12,71000 Kč |
---|---|
Unit Price with VAT: | 15,37910 Kč |