




RBS-35BK | |
|---|---|
DigiKey Part Number | RPC4834-ND |
Manufacturer | |
Manufacturer Product Number | RBS-35BK |
Description | BUMPER CYLIN 0.374" DIA BLK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Bumper Cylindrical, Tapered 0.374" Dia (9.50mm) Polyurethane Black |
Datasheet | Datasheet |
EDA/CAD Models | RBS-35BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bumper | |
Shape | Cylindrical, Tapered | |
Color | Black | |
Size / Dimension | 0.374" Dia (9.50mm) | |
Thickness | 0.189" (4.80mm) | |
Material | Polyurethane | |
Hardness | 60-70 Shore A | |
Form | Sheet | |
Mounting Type | Adhesive, Rubber |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 5 | 5,83800 Kč | 29,19 Kč |
| 10 | 5,41700 Kč | 54,17 Kč |
| 25 | 4,92200 Kč | 123,05 Kč |
| 50 | 4,59440 Kč | 229,72 Kč |
| 200 | 4,04000 Kč | 808,00 Kč |
| 400 | 3,80693 Kč | 1 522,77 Kč |
| 600 | 3,68200 Kč | 2 209,20 Kč |
| 1 000 | 3,53627 Kč | 3 536,27 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |


