




RBS-34 | |
|---|---|
DigiKey Part Number | RPC4832-ND |
Manufacturer | |
Manufacturer Product Number | RBS-34 |
Description | BUMPER CYL 0.374" DIA CLR 300PCS |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Bumper Cylindrical, Tapered 0.374" Dia (9.50mm) Polyurethane Clear |
Datasheet | Datasheet |
EDA/CAD Models | RBS-34 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bumper | |
Shape | Cylindrical, Tapered | |
Color | Clear | |
Size / Dimension | 0.374" Dia (9.50mm) | |
Thickness | 0.122" (3.10mm) | |
Material | Polyurethane | |
Hardness | 60-70 Shore A | |
Form | Sheet | |
Mounting Type | Adhesive, Rubber |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 5 | 3,40200 Kč | 17,01 Kč |
| 10 | 3,12900 Kč | 31,29 Kč |
| 25 | 2,82200 Kč | 70,55 Kč |
| 50 | 2,62900 Kč | 131,45 Kč |
| 100 | 2,45470 Kč | 245,47 Kč |
| 300 | 2,21530 Kč | 664,59 Kč |
| 600 | 2,08545 Kč | 1 251,27 Kč |
| 1 200 | 1,96943 Kč | 2 363,32 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |











