Bumper Square, Tapered 0.780" L x 0.780" W (19.80mm x 19.80mm) Polyurethane Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bumper Square, Tapered 0.780" L x 0.780" W (19.80mm x 19.80mm) Polyurethane Black
Supporting your Project: Printed Circuit Board Solutions

RBS-29BK

DigiKey Part Number
RP969-ND
Manufacturer
Manufacturer Product Number
RBS-29BK
Description
BUMPER SQU 0.78"L X 0.78"W BLK
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Bumper Square, Tapered 0.780" L x 0.780" W (19.80mm x 19.80mm) Polyurethane Black
Datasheet
 Datasheet
EDA/CAD Models
RBS-29BK Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Bumper
Shape
Square, Tapered
Color
Black
Size / Dimension
0.780" L x 0.780" W (19.80mm x 19.80mm)
Thickness
0.250" (6.35mm) 1/4"
Material
Polyurethane
Hardness
60-70 Shore A
Form
Sheet
Mounting Type
Adhesive, Rubber
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 018
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
113,02000 Kč13,02 Kč
510,87600 Kč54,38 Kč
1010,10000 Kč101,00 Kč
259,22240 Kč230,56 Kč
988,12490 Kč796,24 Kč
1967,65679 Kč1 500,73 Kč
2947,40571 Kč2 177,28 Kč
5887,01327 Kč4 123,80 Kč
1 0786,70397 Kč7 226,88 Kč
Manufacturers Standard Package
Unit Price without VAT:13,02000 Kč
Unit Price with VAT:15,75420 Kč