




RBS-15BK | |
|---|---|
DigiKey Part Number | RPC2058-ND |
Manufacturer | |
Manufacturer Product Number | RBS-15BK |
Description | BUMPER CYLINDRICAL 0.63" DIA BLK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Bumper Cylindrical, Dome 0.630" Dia (16.00mm) Polyurethane Black |
Datasheet | Datasheet |
EDA/CAD Models | RBS-15BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bumper | |
Shape | Cylindrical, Dome | |
Color | Black | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Thickness | 0.311" (7.90mm) | |
Material | Polyurethane | |
Hardness | 60-70 Shore A | |
Form | Sheet | |
Mounting Type | Adhesive, Rubber |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 5 | 7,56000 Kč | 37,80 Kč |
| 10 | 7,01300 Kč | 70,13 Kč |
| 25 | 6,38320 Kč | 159,58 Kč |
| 50 | 5,96340 Kč | 298,17 Kč |
| 128 | 5,46930 Kč | 700,07 Kč |
| 256 | 5,15023 Kč | 1 318,46 Kč |
| 512 | 4,86480 Kč | 2 490,78 Kč |
| 1 024 | 4,61013 Kč | 4 720,77 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |


