




RBS-12BK | |
|---|---|
DigiKey Part Number | RPC4819-ND |
Manufacturer | |
Manufacturer Product Number | RBS-12BK |
Description | BUMPER CYLIN 0.378" DIA BLK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Bumper Cylindrical, Dome 0.378" Dia (9.60mm) Polyurethane Black |
Datasheet | Datasheet |
EDA/CAD Models | RBS-12BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bumper | |
Shape | Cylindrical, Dome | |
Color | Black | |
Size / Dimension | 0.378" Dia (9.60mm) | |
Thickness | 0.150" (3.81mm) | |
Material | Polyurethane | |
Hardness | 60-70 Shore A | |
Form | Sheet | |
Mounting Type | Adhesive, Rubber |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 5 | 3,99000 Kč | 19,95 Kč |
| 10 | 3,67500 Kč | 36,75 Kč |
| 25 | 3,32600 Kč | 83,15 Kč |
| 72 | 2,98931 Kč | 215,23 Kč |
| 144 | 2,79972 Kč | 403,16 Kč |
| 288 | 2,62840 Kč | 756,98 Kč |
| 504 | 2,50351 Kč | 1 261,77 Kč |
| 1 008 | 2,36456 Kč | 2 383,48 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |


