


RBS-12 | |
|---|---|
DigiKey Part Number | RPC1376-ND |
Manufacturer | |
Manufacturer Product Number | RBS-12 |
Description | BUMPER CYLIN 0.378" DIA CLR |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Bumper Cylindrical, Dome 0.378" Dia (9.60mm) Polyurethane Clear |
Datasheet | Datasheet |
EDA/CAD Models | RBS-12 Models |
Category | Color Clear |
Manufacturer Essentra Components | Size / Dimension 0.378" Dia (9.60mm) |
Series | Thickness 0.150" (3.81mm) |
Packaging Bulk | Material Polyurethane |
Part Status Active | Hardness 60-70 Shore A |
Type Bumper | Form Sheet |
Shape Cylindrical, Dome | Mounting Type Adhesive, Rubber |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 5 | 3,78000 Kč | 18,90 Kč |
| 10 | 3,50700 Kč | 35,07 Kč |
| 25 | 3,17480 Kč | 79,37 Kč |
| 72 | 2,84639 Kč | 204,94 Kč |
| 144 | 2,66410 Kč | 383,63 Kč |
| 288 | 2,50080 Kč | 720,23 Kč |
| 504 | 2,38228 Kč | 1 200,67 Kč |
| 1 008 | 2,24916 Kč | 2 267,15 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |






