




RBS-10 | |
|---|---|
DigiKey Part Number | RPC1618-ND |
Manufacturer | |
Manufacturer Product Number | RBS-10 |
Description | BUMPER CYLIN 0.394" DIA CLR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bumper Cylindrical, Dome 0.394" Dia (10.00mm) Polyurethane Clear |
Datasheet | Datasheet |
EDA/CAD Models | RBS-10 Models |
Category | Color Clear |
Manufacturer Essentra Components | Size / Dimension 0.394" Dia (10.00mm) |
Series | Thickness 0.118" (3.00mm) |
Packaging Bulk | Material Polyurethane |
Part Status Active | Hardness 60-70 Shore A |
Type Bumper | Form Sheet |
Shape Cylindrical, Dome | Mounting Type Adhesive, Rubber |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 5 | 3,73800 Kč | 18,69 Kč |
| 10 | 3,46500 Kč | 34,65 Kč |
| 25 | 3,13280 Kč | 78,32 Kč |
| 50 | 2,91880 Kč | 145,94 Kč |
| 100 | 2,72550 Kč | 272,55 Kč |
| 288 | 2,47163 Kč | 711,83 Kč |
| 576 | 2,32727 Kč | 1 340,51 Kč |
| 1 152 | 2,19841 Kč | 2 532,57 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |



