


R939-1 | |
|---|---|
DigiKey Part Number | RPC1616-ND |
Manufacturer | |
Manufacturer Product Number | R939-1 |
Description | ROUND SPACER NYLON 1/16" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.063" (1.60mm) 1/16" White |
Datasheet | Datasheet |
EDA/CAD Models | R939-1 Models |
Category | Gender Female, Female |
Mfr | Diameter - Inside 0.047" (1.19mm) |
Series | Diameter - Outside 0.125" (3.18mm) 1/8" |
Packaging Bulk | Between Board Height 0.063" (1.60mm) 1/16" |
Part Status Active | Length - Overall 0.063" (1.60mm) 1/16" |
Type | Material |
Threaded/Unthreaded Unthreaded | Color White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 5 | 3,15000 Kč | 15,75 Kč |
| 10 | 2,91900 Kč | 29,19 Kč |
| 25 | 2,64560 Kč | 66,14 Kč |
| 50 | 2,45680 Kč | 122,84 Kč |
| 100 | 2,29510 Kč | 229,51 Kč |
| 250 | 2,10400 Kč | 526,00 Kč |
| 500 | 1,97844 Kč | 989,22 Kč |
| 1 000 | 1,86609 Kč | 1 866,09 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |

