




R911-8 | |
|---|---|
DigiKey Part Number | RPC4803-ND |
Manufacturer | |
Manufacturer Product Number | R911-8 |
Description | ROUND SPACER NYLON 1/2" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.500" (12.70mm) 1/2" White |
Datasheet | Datasheet |
EDA/CAD Models | R911-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.125" (3.18mm) 1/8" | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.500" (12.70mm) 1/2" | |
Features | - | |
Material | ||
Plating | - | |
Color | White | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 5 | 4,03200 Kč | 20,16 Kč |
| 10 | 3,71700 Kč | 37,17 Kč |
| 25 | 3,36800 Kč | 84,20 Kč |
| 50 | 3,14140 Kč | 157,07 Kč |
| 100 | 2,93340 Kč | 293,34 Kč |
| 250 | 2,69532 Kč | 673,83 Kč |
| 500 | 2,53782 Kč | 1 268,91 Kč |
| 1 000 | 2,39671 Kč | 2 396,71 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |


