




R906-4 | |
|---|---|
DigiKey Part Number | RPC1605-ND |
Manufacturer | |
Manufacturer Product Number | R906-4 |
Description | ROUND SPACER NYLON 1/4" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.250" (6.35mm) 1/4" White |
Datasheet | Datasheet |
EDA/CAD Models | R906-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.085" (2.16mm) | |
Diameter - Outside | 0.148" (3.76mm) | |
Between Board Height | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.250" (6.35mm) 1/4" | |
Features | - | |
Material | ||
Plating | - | |
Color | White | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 5 | 4,70400 Kč | 23,52 Kč |
| 10 | 4,36800 Kč | 43,68 Kč |
| 25 | 3,95600 Kč | 98,90 Kč |
| 50 | 3,69140 Kč | 184,57 Kč |
| 100 | 3,45210 Kč | 345,21 Kč |
| 250 | 3,17488 Kč | 793,72 Kč |
| 500 | 2,99096 Kč | 1 495,48 Kč |
| 1 000 | 2,82717 Kč | 2 827,17 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |




