




R4L1-C | |
|---|---|
DigiKey Part Number | RPC3176-ND |
Manufacturer | |
Manufacturer Product Number | R4L1-C |
Description | GROMMET SPLIT 0.250" PA66 WHITE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Grommet, Split 0.250" (6.35mm) White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet, Split | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.040" ~ 0.075" (1.02mm ~ 1.90mm) | |
Panel Cutout Dimensions | - | |
Diameter - Inside | 0.250" (6.35mm) | |
Features | Snap-Mount | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | White | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,52000 Kč | 26,52 Kč |
| 10 | 22,46000 Kč | 224,60 Kč |
| 25 | 21,05840 Kč | 526,46 Kč |
| 50 | 20,05220 Kč | 1 002,61 Kč |
| 100 | 19,09450 Kč | 1 909,45 Kč |
| 250 | 17,89672 Kč | 4 474,18 Kč |
| 500 | 17,04208 Kč | 8 521,04 Kč |
| 1 000 | 16,22850 Kč | 16 228,50 Kč |
| 3 000 | 15,01833 Kč | 45 054,99 Kč |
| Unit Price without VAT: | 26,52000 Kč |
|---|---|
| Unit Price with VAT: | 32,08920 Kč |


