


R11073-062 | |
|---|---|
DigiKey Part Number | RPC4759-ND |
Manufacturer | |
Manufacturer Product Number | R11073-062 |
Description | INSERTER/EXTRACTOR .075X.35" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | R11073-062 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Inserter, Extractor | |
For Use With/Related Products | 1/16" (1.6mm) Thick PC Boards |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,03000 Kč | 30,03 Kč |
| 5 | 27,80200 Kč | 139,01 Kč |
| 10 | 26,89800 Kč | 268,98 Kč |
| 25 | 25,76040 Kč | 644,01 Kč |
| Unit Price without VAT: | 30,03000 Kč |
|---|---|
| Unit Price with VAT: | 36,33630 Kč |


