




QM4T | |
|---|---|
DigiKey Part Number | RPC3175-ND |
Manufacturer | |
Manufacturer Product Number | QM4T |
Description | RND STANDOFF #8-32 NEOPRENE 1/2" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #8-32 Neoprene Rubber, Steel Insert 0.500" (12.70mm) 1/2" Black |
Datasheet | Datasheet |
EDA/CAD Models | QM4T Models |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.563" (14.30mm) 9/16" |
Series | Between Board Height 0.500" (12.70mm) 1/2" |
Packaging Bulk | Length - Overall 0.875" (22.23mm) 7/8" |
Part Status Active | Features Vibration Dampening |
Type | Material |
Threaded/Unthreaded Threaded | Plating Zinc |
Gender Male, Female | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,14000 Kč | 52,14 Kč |
| 5 | 44,25600 Kč | 221,28 Kč |
| 10 | 41,44000 Kč | 414,40 Kč |
| 25 | 38,16560 Kč | 954,14 Kč |
| 50 | 36,00080 Kč | 1 800,04 Kč |
| 100 | 34,06750 Kč | 3 406,75 Kč |
| 300 | 31,40977 Kč | 9 422,93 Kč |
| 500 | 30,32390 Kč | 15 161,95 Kč |
| 1 000 | 28,98477 Kč | 28 984,77 Kč |
| Unit Price without VAT: | 52,14000 Kč |
|---|---|
| Unit Price with VAT: | 63,08940 Kč |


