




PST-3-01 | |
|---|---|
DigiKey Part Number | RPC1116-ND |
Manufacturer | |
Manufacturer Product Number | PST-3-01 |
Description | BRD SPT REST MNT SNAP LOCK 3/16" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Resting Mount / Snap Lock Nylon 0.188" (4.78mm) 3/16" |
Datasheet | Datasheet |
EDA/CAD Models | PST-3-01 Models |
Category | Between Board Height 0.188" (4.78mm) 3/16" |
Manufacturer Essentra Components | Length - Overall 0.332" (8.43mm) |
Series | Mounting Hole Diameter 0.100" (2.54mm) |
Packaging Bulk | Mounting Panel Thickness 0.064" (1.63mm) |
Part Status Active | Material Nylon |
Holding Type Resting Mount | Base Product Number |
Mounting Type Snap Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 5 | 7,05600 Kč | 35,28 Kč |
| 10 | 6,53000 Kč | 65,30 Kč |
| 25 | 5,93840 Kč | 148,46 Kč |
| 50 | 5,54760 Kč | 277,38 Kč |
| 100 | 5,19910 Kč | 519,91 Kč |
| 250 | 4,79596 Kč | 1 198,99 Kč |
| 500 | 4,52884 Kč | 2 264,42 Kč |
| 1 000 | 4,28926 Kč | 4 289,26 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |




